RS PRO 5100 Series Silver Die Cast Aluminium General Purpose Enclosure, IP54 32 mm, 51 mm, 51 mm

Bulk discount available

Subtotal (1 unit)*

$18.65

(exc. GST)

$20.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$18.65
5 +$15.35

*price indicative

RS Stock No.:
194-7615
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

Product Type

General Purpose Enclosure

External Height

32mm

External Length

51mm

External Width

51mm

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

5100

Weight

60g

Standards/Approvals

No

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

RS PRO Natural Finish Diecast Aluminium Enclosure 51x51x32, IP54


This range of robust aluminium diecast enclosures from RS PRO are an excellent economy enclosure for projects in areas such as IoT, RF circuit designs, electronics and are available in a range of sizes to suit various applications. The enclosures are perfect for housing and protecting a wide range of internal electronic components. The enclosures are manufactured from aluminium with an IP54 rating, offering a lightweight yet highly durable box with protection from general dust ingress and water splashes. The aluminium design as standard also features a natural finish that allows you to easily customise the enclosure to suit your needs with accessories and links to external components. These versatile aluminium enclosures also offer a wide operating temperature range making them ideal for use in a range of environments.

Features and benefits


• Diecast aluminium construction offering a lightweight yet durable protective box

• Temperature resistance to 300°C offering versatility

• Material functions as a screening layer and heatsink

• Robust and light weight design

• Easily machined and customised to suit your needs

• Smooth surface and edges offering an aesthetically pleasing feel

• Close fitted lids using self tapping screws

• Designed to meet the requirements of IP54 offering protection from general dust ingress and water splashes

Applications


This range of aluminium enclosures are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. They offer a wide operating temperature range making them ideal for use in a range of environments. Aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

What is the IP rating?


IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.

This enclosure offers an IP54 rating, offering protection from general dust ingress and splashes of water.

Can this enclosure be used outside?


This enclosure can be used in outdoor environments, however, special care should be taken to prevent the enclosure from being submerged or exposed to large amounts of moisture and water as it is not completely waterproof.

Benefits of aluminium


Aluminium is a lightweight yet durable material that offers a wide range of benefits including thermal efficiency, fire safety, corrosive resistance and more, providing a versatile material that can be used in various projects.

What sizes are available?


The following sizes are available in this range:

1947612: Natural Finish Diecast Aluminium Enclosure 92x38x31

1947613: Natural Finish Diecast Aluminium Enclosure 111x60x31

1947614: Natural Finish Diecast Aluminium Enclosure 119x94x56

1947615: Natural Finish Diecast Aluminium Enclosure 51x51x32

1947616: Natural Finish Diecast Aluminium Enclosure 111x60x54

Related links