Subtotal (1 unit)*
$4.82
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.82 |
*price indicative
- RS Stock No.:
- 194-7468
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CCS | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| IP Rating | IP65 | |
| Length | 58mm | |
| Width | 35mm | |
| Depth | 0.9mm | |
| Standards/Approvals | RoHS | |
| For Use With | Control Switch and Equipment | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CCS | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
IP Rating IP65 | ||
Length 58mm | ||
Width 35mm | ||
Depth 0.9mm | ||
Standards/Approvals RoHS | ||
For Use With Control Switch and Equipment | ||
RS PRO Mounting Bracket for RS PRO Electrical Enclosures
Introducing RS PRO mounting brackets for RS PRO electrical enclosures, available to fit either 1 or two-hole enclosures. These durable mounting brackets are designed to securely mount the enclosure to a wall or similar surface, ideal for environments with limited space. The ability to mount the enclosure also provides an enhanced level of safety for hazardous applications.
Features and benefits
• Available with either 1 or 2 holes
• Durable design
• Suitable for a wide range of applications
Application
Wall mount brackets are perfect for use with enclosures, allowing you to mount them to walls and similar surfaces. Mounting an enclosure to a wall or surface can save space, as well as keep dangerous or hazardous internal contents out of reach.
FAQs
What sizes are available?
1 hole - 1947468
2 holes – 1947469
What enclosures are compatible?
These wall mount brackets are designed to be used with RS PRO electrical enclosures that feature 1 or 2 holes including the following:
1947455 - Electrical Enclosure Grey Lid 1 Hole
1947456 - Electrical Enclosure Yellow Lid 1 Hole
1947458 - Electrical Enclosure Grey Lid 1 Hole
1947459 - Electrical Enclosure Yellow Lid 1 Hole
1947461 - Electrical Enclosure Grey Lid 2 Hole
1947463 - Electrical Enclosure Grey Lid 2 Hole
Related links
- RS PRO CCS Push Button Enclosure - 2 Hole 22 mm Diameter
- RS PRO Grey ABS CCS Push Button Enclosure - 1 Hole 22 mm Diameter
- RS PRO Grey, Yellow ABS CCS Push Button Enclosure - 1 Hole 22 mm Diameter
- RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 1 Hole 22 mm Diameter
