Kraus & Naimer 3-Pole Panel Mount Isolator Switch -, IP65, 100 A, 37 kW
- RS Stock No.:
- 193-6017
- Mfr. Part No.:
- KG100.T203/GBA016.E
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$479.47
(exc. GST)
$527.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.47 |
*price indicative
- RS Stock No.:
- 193-6017
- Mfr. Part No.:
- KG100.T203/GBA016.E
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red, Yellow | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | Yes | |
| Series | KG | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 55°C | |
| Switching Power | 37kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 60947-3, EN 60204-1, EN60947-3, IEC 60947-3, RoHS, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red, Yellow | ||
Terminal Type Wire | ||
Auxiliary Contacts Available Yes | ||
Series KG | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 55°C | ||
Switching Power 37kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 60947-3, EN 60204-1, EN60947-3, IEC 60947-3, RoHS, VDE 0660 | ||
Hazardous Area Certification No | ||







IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Switch types KG80 and KG100 come with terminal shrouding for the main contact terminals on one side of the switch body only (stock nos. 282-1411, 193-6017, 282-1607 & 282-1613). The KG161 and KG251 switches (stock nos. 282-1629 & 282-1635) include shrouding for both sides of the switch.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Related links
- Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current IP65
- Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 100A Maximum Current IP65
- Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 80A Maximum Current IP65
- Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 63A Maximum Current IP65
- Kraus & Naimer 4P Pole Isolator Switch - 100A Maximum Current IP65
- Kraus & Naimer 6P Pole Isolator Switch - 100A Maximum Current IP65
- Kraus & Naimer 3P Pole Isolator Switch - 100A Maximum Current IP66, IP67
- Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 40A Maximum Current IP65
