Kraus & Naimer 3-Pole Panel Mount Isolator Switch -, IP65, 40A, 5.5 W
- RS Stock No.:
- 282-1405
- Mfr. Part No.:
- KG41B.T203/GBA016.E
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$213.99
(exc. GST)
$235.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.99 |
*price indicative
- RS Stock No.:
- 282-1405
- Mfr. Part No.:
- KG41B.T203/GBA016.E
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 40A | |
| Series | KG | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 55°C | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 5.5W | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 145mm | |
| Standards/Approvals | UR, CSA, CCC | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 40A | ||
Series KG | ||
Terminal Type Wire | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 55°C | ||
Switching AC Voltage 240V ac | ||
Switching Power 5.5W | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Width 145mm | ||
Standards/Approvals UR, CSA, CCC | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Length 250mm | ||
- COO (Country of Origin):
- IE







IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Switch types KG80 and KG100 come with terminal shrouding for the main contact terminals on one side of the switch body only (stock nos. 282-1411, 193-6017, 282-1607 & 282-1613). The KG161 and KG251 switches (stock nos. 282-1629 & 282-1635) include shrouding for both sides of the switch.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
- RS Stock No. 2821433
- Mfr. Part No. KG251.T203/GBA008.E
Each
$1,762.61
- RS Stock No. 2821584
- Mfr. Part No. KG41B.T204/GBA007.E
Each
$266.37
- RS Stock No. 2821376
- Mfr. Part No. KG41B.T203/GBA017.VE
Each
$262.23
- RS Stock No. 2821427
- Mfr. Part No. KG161.T203/GBA008.E
Each
$337.80
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 80A, 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 250A, 5.5 W
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 32A, 5.5 W












