RS PRO Grey ABS Enclosure, IP65 60.1 mm, 209.7 mm, 139.8 mm
- RS Stock No.:
- 192-0695
- Distrelec Article No.:
- 304-05-418
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$40.16
(exc. GST)
$44.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.16 |
| 5 + | $33.07 |
*price indicative
- RS Stock No.:
- 192-0695
- Distrelec Article No.:
- 304-05-418
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60.1mm | |
| External Length | 209.7mm | |
| External Width | 139.8mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60.1mm | ||
External Length 209.7mm | ||
External Width 139.8mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey Hermetically Sealed Enclosure IP65 139.8 x 209.7 x 60.1 mm
Introducing hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP65 rating ensuring protection from water and dust ingress. The enclosure lid is also manufactured with a recess, making it ideal for membrane keypads or overlays. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
Features and benefits
• Manufactured using ABS offering excellent scratch and chemical corrosion resistance
• Neutral light grey colour, ideal for general purpose use in a range of environments
• IP65 rating offering protection from water and dust ingress
• Supplied with silicone gasket and four screws
• Recess in lid ideal for keypads and overlays
• Threaded brass inserts for secure and reliable assembly
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
Hermetic enclosure ideal for applications requiring protection against water ingress. Supplied with silicon gasket. Lid manufactured with recess for membrane keypads and overlays. Threaded brass inserts ensures reliable assembly of the enclosure.
FAQs
Made of ABS
Available in light grey colour
Protection against liquids and solid objects
Supplied with silicon gasket and four screws
Threaded brass inserts for reliable assembly
What is included?
This durable ABS enclosure from RS PRO is supplied with:
• ABS base and lid
• Four screws
• Silicone gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP65 rating, offering protection from dust ingress and water from a nozzle.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
This enclosure offers protection from dust and water ingress and can be used outdoors, providing that the enclosure isn't submerged or exposed to heavy downpours of water.
What Mounting Plate Is Suitable With This Enclosure?
This enclosure is compatible with RS PRO enclosure mounting plate 1920707
Related links
- RS PRO ZP210 Series Light Grey ABS Enclosure 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 209.7 mm, 139.8 mm
- RS PRO ZP2 Series Light Grey Polycarbonate Enclosure 139.8 mm, 209.7 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 209.7 mm, 139.8 mm
- RS PRO ZP210 Series Light Grey Polycarbonate Enclosure 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
