RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure, IP68, IP67, IP66 201 mm, 400 mm, 405 mm
- RS Stock No.:
- 190-1870
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$869.74
(exc. GST)
$956.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $869.74 |
| 5 + | $715.81 |
*price indicative
- RS Stock No.:
- 190-1870
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 201mm | |
| External Length | 400mm | |
| External Width | 405mm | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | GRJ | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 201mm | ||
External Length 400mm | ||
External Width 405mm | ||
IP Rating IP68, IP67, IP66 | ||
Colour Black | ||
Hazardous Area Certification IECEx, ATEX | ||
Series GRJ | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
RS PRO GRP Junction Box, ATEX approved
Introducing the range of RS PRO IP66 GRP Junction Boxes. This GRP (Glass Reinforced Polyester) junction box is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. This high-quality junction box is suitable for use across various applications in the process control, automation and mining industries.
Features and Benefits:
• The hard-wearing GRP material offers double insulation and is ideal for safe storage of electrical equipment
• Smooth finish for easy cleaning and keeping the surface dust and debris free
• IP66 rated with limited ingress for dust, debris and liquids
• Self-extinguishing in line with UL 94 standards
• Stainless steel captive lid screws and silicone enclosure gasket seal
• Service temperature: -60°C to +110°C
Applications:
Junction boxes form as part of the general purpose enclosures family and are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard. With the fact that the junction box is made from GRP material, it also means the box itself can withstand extreme environmental conditions like long term UV exposure and rapid temperature changes, making it ideal for use outside.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What sizes are in this range?
190-1866 110 x 75 x 75 mm
190-1867 190 x 75 x 75 mm
190-1868 255 x 250 x 160 mm
190-1869 400 x 405 x 160 mm
190-1872 600 x 250 x 161 mm
190-1865 80 x 75 x 75 mm
190-1870 400 x 405 x 201 mm
190-1871 600 x 250 x 121 mm
Approvals
• ATEX
• IECEx
Related links
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure 400 mm, 405 mm
- RS PRO GRJ Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure 400 mm, 405 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 255 mm, 250 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 400 mm, 250 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure 400 mm, 250 mm
- RS PRO Ex-GJB Series Black Fibreglass Reinforced Polyester Junction Box IECEx 400 mm, 405 mm 120 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester General Purpose Enclosure IP66 80 mm, 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 400 mm
