Roxburgh EMC, MDF 25 A 250V ac 60Hz, Flange RFI Filter, Stud 1 Phase
- RS Stock No.:
- 188-9220
- Mfr. Part No.:
- MDF25
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$473.73
(exc. GST)
$521.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $473.73 |
| 25 - 49 | $457.13 |
| 50 - 99 | $435.84 |
| 100 + | $426.37 |
*price indicative
- RS Stock No.:
- 188-9220
- Mfr. Part No.:
- MDF25
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Product Type | RFI Filter | |
| Maximum Current | 25A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Flange | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | MDF | |
| Operating Frequency | 60Hz | |
| Capacitance | 2.2μF | |
| Minimum Operating Temperature | -25°C | |
| Inductance | 4.4mH | |
| Leakage Current | 110mA | |
| Maximum Operating Temperature | 85°C | |
| Depth | 120mm | |
| Height | 55mm | |
| Length | 174mm | |
| Resistance | 8.5mΩ | |
| Standards/Approvals | UL1283 | |
| Power Loss | 5.3W | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Product Type RFI Filter | ||
Maximum Current 25A | ||
Maximum Voltage 250V ac | ||
Mount Type Flange | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series MDF | ||
Operating Frequency 60Hz | ||
Capacitance 2.2μF | ||
Minimum Operating Temperature -25°C | ||
Inductance 4.4mH | ||
Leakage Current 110mA | ||
Maximum Operating Temperature 85°C | ||
Depth 120mm | ||
Height 55mm | ||
Length 174mm | ||
Resistance 8.5mΩ | ||
Standards/Approvals UL1283 | ||
Power Loss 5.3W | ||
Roxburgh MDF series single phase industrial motor drive filters
Roxburgh MDF series single phase industrial motor drive filters are compact, high performance and cost-effective EMC filters. Suitable for applications such as inverter drives, servo drives and high noise environments.
Approvals
IEC950; VDE0871; EN55011; EN55022
Related links
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Panel Mount RFI Filter 1 Phase
- Roxburgh EMC 60 Hz Stud 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 3 Phase
