Arcol HSC500 Series Black 3 mm² Hook Up Wire, 12 AWG, 19/0.45 mm, 500mm, PTFE Insulation, HSC500-6-BLACK
- RS Stock No.:
- 187-9355
- Mfr. Part No.:
- HSC500-6-BLACK
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
$22.49
(exc. GST)
$24.74
(inc. GST)
Add 3 units to get free delivery
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $22.49 |
| 50 - 249 | $21.18 |
| 250 + | $19.06 |
*price indicative
- RS Stock No.:
- 187-9355
- Mfr. Part No.:
- HSC500-6-BLACK
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Cross Sectional Area | 3 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 12 AWG | |
| Core Strands | 19/0.45 mm | |
| Length | 500mm | |
| European Harmonised Code | H07Z-R | |
| Insulation Material | PTFE | |
| Outer Diameter | 2.3mm | |
| Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +190°C | |
| Series | HSC500 | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Cross Sectional Area 3 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 12 AWG | ||
Core Strands 19/0.45 mm | ||
Length 500mm | ||
European Harmonised Code H07Z-R | ||
Insulation Material PTFE | ||
Outer Diameter 2.3mm | ||
Voltage Rating 600 V ac | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +190°C | ||
Series HSC500 | ||
- COO (Country of Origin):
- DE
A highly flexible and non-flammable PTFE equipment wire for wiring electrical and electronic equipment. These 500mm lengths are fitted with a 6mm ring terminal on either end. For use in high performance Aerospace applications and applications requiring high levels of chemical and thermal resistance. Extremely resistant to solvents, acids, alkalis, lubricants, Hydraulic fluid, fuel and oils including both aircraft and rocket fuel. This 12 AWG, 35 Amp cable is available in both red (187-9356) and black (187-9355).
The 6mm ring terminal allows it to be easily connected to the Arcol HS200 and HS300 series of resistor.
The 6mm ring terminal allows it to be easily connected to the Arcol HS200 and HS300 series of resistor.
Related links
- Arcol HSC500 Series Red 3 mm² Hook Up Wire 19/0.45 mm PTFE Insulation, HSC500-6-RED
- RS PRO Pink 3mm² Hook Up Wire 19/0.45 mm PTFE Insulation
- Alpha Wire Hook-up Wire TEFLON Series Black 0.09 mm² Hook Up Wire 19/40 PTFE Insulation, 2842/19 BK005
- Alpha Wire Hook-up Wire TEFLON Series Black 0.155 mm² Hook Up Wire 19 PTFE Insulation, 5853/19 BK005
- Alpha Wire Hook-up Wire TEFLON Series Black 0.24 mm² Hook Up Wire 19/36 PTFE Insulation, 2844/19 BK005
- Alpha Wire 2843/19 Series Black 0.14 mm² Hook Up Wire 19/38 PTFE Insulation, 2843/19 BK001
- Alpha Wire 5853/19 Series Black 0.14 mm² Hook Up Wire 19/38 PTFE Insulation, 5853/19 BK001
- Alpha Wire 2845/19 Series Black 0.34 mm² Hook Up Wire 19/34 PTFE Insulation, 2845/19 BK001
