Arcol H07Z-R Series Red Hook Up Wire, 12 AWG, 19, 500 mm, Polytetrafluoroethylene, HSC500-6-RED
- RS Stock No.:
- 187-9356
- Mfr. Part No.:
- HSC500-6-RED
- Brand:
- Arcol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.53
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $23.53 |
| 50 - 249 | $22.58 |
| 250 + | $20.32 |
*price indicative
- RS Stock No.:
- 187-9356
- Mfr. Part No.:
- HSC500-6-RED
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 | |
| Cable Length | 500mm | |
| Voltage | 600V ac | |
| Outside Diameter | 2.3mm | |
| Maximum Operating Temperature | 190°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -75°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | UL | |
| Fire Behaviour | UL 94HB | |
| Series | H07Z-R | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 12AWG | ||
Core Strands 19 | ||
Cable Length 500mm | ||
Voltage 600V ac | ||
Outside Diameter 2.3mm | ||
Maximum Operating Temperature 190°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Minimum Operating Temperature -75°C | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals UL | ||
Fire Behaviour UL 94HB | ||
Series H07Z-R | ||
A highly flexible and non-flammable PTFE equipment wire for wiring electrical and electronic equipment. These 500mm lengths are fitted with a 6mm ring terminal on either end. For use in high performance Aerospace applications and applications requiring high levels of chemical and thermal resistance. Extremely resistant to solvents, acids, alkalis, lubricants, Hydraulic fluid, fuel and oils including both aircraft and rocket fuel. This 12 AWG, 35 Amp cable is available in both red (187-9356) and black (187-9355).
The 6mm ring terminal allows it to be easily connected to the Arcol HS200 and HS300 series of resistor.
Related links
- Arcol HSC500 Series Black 3 mm² Hook Up Wire 19/0.45 mm PTFE Insulation, HSC500-6-BLACK
- RS PRO Pink 3mm² Hook Up Wire 19/0.45 mm PTFE Insulation
- Alpha Wire Hook-up Wire TEFLON Series Red 0.09 mm² Hook Up Wire 19/40 PTFE Insulation, 2842/19 RD005
- Alpha Wire 2845/19 Series Red 0.34 mm² Hook Up Wire 19/34 PTFE Insulation, 2845/19 RD001
- Alpha Wire 2844/19 Series Red 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, 2844/19 RD001
- Alpha Wire Hook-up Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19/38 PTFE Insulation, 2843/19 RD005
- Alpha Wire Hook-up Wire TEFLON Series Red 0.24 mm² Hook Up Wire 19/36 PTFE Insulation, 2844/19 RD005
- Alpha Wire AT221934 Series Red 0.34 mm² Hook Up Wire 19/34 PTFE Insulation, AT221934 RD005
