Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 85 mm x 266 mm x, 105 mm
- RS Stock No.:
- 187-0002
- Mfr. Part No.:
- 292150000
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$164.19
(exc. GST)
$180.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $164.19 |
| 25 + | $161.90 |
*price indicative
- RS Stock No.:
- 187-0002
- Mfr. Part No.:
- 292150000
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Polyamide | |
| Product Type | Handheld Enclosure | |
| External Height | 266mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | Yes | |
| Colour | Yellow | |
| External Length | 85mm | |
| External Width | 105mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Special Features | Front Plate, Cable Gland M20 x 1.5, Integrated Cable Entry, Handle, Front Panel Screws, Large Fitting Space, Automation and Control Engineering, Wall Holder | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Polyamide | ||
Product Type Handheld Enclosure | ||
External Height 266mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window Yes | ||
Colour Yellow | ||
External Length 85mm | ||
External Width 105mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Special Features Front Plate, Cable Gland M20 x 1.5, Integrated Cable Entry, Handle, Front Panel Screws, Large Fitting Space, Automation and Control Engineering, Wall Holder | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE

ROSE Handheld Enclosure, 105mm Height, 0.78kg Weight - 2921 Series - 29215000
Looking for a handheld enclosure for your mechanical or plant engineering control system? This device from ROSE holds a wide variety of switches and keypads. Thanks to its compact dimensions of 105 (height) x 85 (width) x 266mm (depth), it's easy to handle for portable use. The ergonomic handle and light weight of 0.78kg make this tool comfortable to hold for long periods of time. For convenience, you can store this unit safely in the supplied wall holder when it's not in use.
Features & Benefits
• Wide operating temperature range between -40°C and +60°C for use in demanding environments
• Polyamide body for resistance to abrasion and wear
• Bright yellow colour makes it easy to spot
Applications
• Machine construction
• Automation industry
• Control systems
Can I use this handheld enclosure outdoors?
Yes, this unit has an IP65 rating, meaning it's dustproof and protected against low-pressure water jets for safe outdoor use.
Can I use this handheld enclosure in explosive areas?
Yes, this handheld enclosure conforms to EN 60079-0 standards for safe use in areas with potentially explosive atmospheres.
Pilot 110-150 (2921) Series Hand Held Enclosures.
The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.
Features and Benefits.
• Pilot 110 to 150 (2921) handheld enclosure.;• Large enclosure area.;• Area for installation of membrane keypads and switches.;• Ergonomic.;• Body material Polyamide.;• Front plate material Polystyrol.;• Colour – Yellow (RAL 1003).;• IP 65 (EN 60529).;• Flammability resistant UL 94 HB.;• Temperature range -40°C to +60°C.;• Various sizes available.
Hand Held Enclosure Models Available.
• Stock number 1869951, Pilot 110.;• Stock number 1869973, Pilot 120.;• Stock number 1869989, Pilot 130.;• Stock number 1869995, Pilot 140.;• Stock number 1870002, Pilot 150.
Enclosure Typical Applications.
• Automation.;• Mechanical.;• Control.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.;The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Enclosure with a handle.;• M20 x 1.5 Cable gland.;• Front plate.;• Panel screws for the enclosure and front.;• Wall holder.
Standards
IP65 EN 60529, EN 60079-0, UL 94 HB.
Related links
- Rose Pilot Series Yellow Polyamide Handheld Enclosure IP65, 85 x 85 x 191mm
- Rose Pilot Series Yellow Polyamide Handheld Enclosure IP65, 85 x 85 x 221mm
- Rose Pilot Series Yellow Polyamide Handheld Enclosure IP65, 85 x 115 x 191mm
- Rose Pilot Series Yellow Polyamide Handheld Enclosure IP65, 85 x 160 x 211mm
- Rose Beluga Series Grey Polyamide Handheld Enclosure IP65, 220 x 85 x 51mm
- Rose Beluga Series Grey Polyamide Handheld Enclosure IP65, 117 x 380 x 68mm
- Rose Beluga Series Black Display Window 187 x 75 x 50mm
- Rose Norvent Series Black ABS Handheld Enclosure IP65, 166 x 274 x 50mm
