Rose Pilot Series Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 85 mm x 211 mm

Bulk discount available

Subtotal (1 unit)*

$168.62

(exc. GST)

$185.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 February 2026
  • Plus 14 unit(s) shipping from 02 February 2026
  • Plus 66 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$168.62
25 - 49$166.29
50 +$163.48

*price indicative

RS Stock No.:
186-9995
Mfr. Part No.:
292140000
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Handheld Enclosure

Body Material

Polyamide

External Height

211mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Yellow

External Length

85mm

External Width

160mm

Push Buttons

No

Internal Mount Type

Screw

Special Features

Wall Holder, Large Fitting Space, Cable Gland M20 x 1.5, Front Plate, Handle, Integrated Cable Entry, Automation and Control Engineering, Front Panel Screws

Weight

550g

Standards/Approvals

EN 60079-0

Hazardous Area Certification

No

Series

Pilot

Keypad Recess

Yes

COO (Country of Origin):
RO

ROSE Handheld Enclosure, 160mm Height, 0.55kg Weight - 2921 Series - 29214000


Use this handheld enclosure from ROSE with your automation or control engineering systems. The display window accommodates devices such as membrane keypads or switches, making it a versatile choice. Its polyamide body offers high electrical resistance to protect users from shock. It's also resistant to wear and impact for durability in heavy-duty industrial environments. This device features an ergonomic handle that makes it comfortable to hold. Thanks to its light weight of only 0.55kg, you'll find it easy to handle for long periods of time.

Features & Benefits


• Bright yellow colour makes it highly visible

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Supplied with a wall holder and screws for convenient storage

• Compact dimensions of 160 (height) x 85 (width) x 211mm (depth) for portable use

• Meets EN 60079-0 standards for use in explosive areas

Applications


• Automation industry

• Control systems

• Manufacturing facilities

Can I use this handheld enclosure in extreme temperatures?


Yes, this handheld enclosure has a broad operating temperature range of -40°C to +60°C for use in demanding environments.

Pilot 110-150 (2921) Series Hand Held Enclosures.


The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.

Features and Benefits.


• Pilot 110 to 150 (2921) handheld enclosure.;• Large enclosure area.;• Area for installation of membrane keypads and switches.;• Ergonomic.;• Body material Polyamide.;• Front plate material Polystyrol.;• Colour – Yellow (RAL 1003).;• IP 65 (EN 60529).;• Flammability resistant UL 94 HB.;• Temperature range -40°C to +60°C.;• Various sizes available.

Hand Held Enclosure Models Available.


• Stock number 1869951, Pilot 110.;• Stock number 1869973, Pilot 120.;• Stock number 1869989, Pilot 130.;• Stock number 1869995, Pilot 140.;• Stock number 1870002, Pilot 150.

Enclosure Typical Applications.


• Automation.;• Mechanical.;• Control.

(IP) Ingress Protection and what it means.


The first number is the protection from solids.;The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.


Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?


• Enclosure with a handle.;• M20 x 1.5 Cable gland.;• Front plate.;• Panel screws for the enclosure and front.;• Wall holder.

Standards

IP65 EN 60529, EN 60079-0, UL 94 HB.

Related links