RS PRO IC Socket USB Cable, Male USB Type C to Female USB Type A, Black, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.18

(exc. GST)

$21.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.18
5 +$17.26

*price indicative

RS Stock No.:
186-3057
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IC Socket USB Cable

Cable Length

500mm

Connector Type A

USB Type C

Connector Type B

USB Type A

Voltage

20V

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

RS PRO Male USB C to Female USB A Adapter, USB A 3.0, USB C 3.1, 0.5 m


Need a simple way to fit a USB A plug into a USB C port? This RS PRO USB adapter comes with a male type-C connector that fits into the female port on your smartphone or laptop. On the other end there's a type-A female port for connecting devices like flash drives, television monitors or games consoles.

This adapter can support a data transfer rate of 5 gigabits per second (Gbps), so you can transfer large files quickly. It also has an output current of 3 A for powering or charging connected devices.

A USB adapter such as this one is useful for linking modern computing equipment such as ultrabooks and MacBooks, which tend to have USB C ports, to printers and monitors that rely on USB A technology. You can use this adapter in homes, offices and colleges or universities.

Features and Benefits


• Connector A is a male USB C connector

• Connector B is a female USB A connector

• Length of 0.5 m

• Black sheath colour

• USB A type 3.0

• USB C type 3.1

Related links