RS PRO Grey Polycarbonate Enclosure, IP67, IK07 60.1 mm, 134.8 mm, 134.8 mm

Bulk discount available

Subtotal (1 unit)*

$57.12

(exc. GST)

$62.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$57.12
5 +$47.01

*price indicative

RS Stock No.:
186-2282
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Polycarbonate

External Height

60.1mm

External Width

134.8mm

External Length

134.8mm

IP Rating

IP67

Lid Colour

Grey

Colour

Grey

Shielding

Shielded

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetically Sealed Enclosure IP67 With Brass Inserts


This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable PC (polycarbonate) plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.

This durable enclosure features an IP67 rating and an IK07 rating, providing protection from moisture and solid objects as well as mechanical impacts.

Features and benefits


• Available in a range of sizes

• Made with a durable PC plastic

• Durable, hermetic and chemical resistant casing to protect electrical parts and components

• Freedom of choice with the internal layout of PCB’s, wires and more

• Neutral light grey design

• Supplied with brass inserts and screws for easy installation and a hermetic silicone gasket for protection

• Quick and easy to install

• Compatible with a wide range of applications and environments

• IP67 and IK07 protection

Common applications


These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:

• Switches

• Sensors

• Lighting

• Key pads

• Circuits

What is a hermetically sealed enclosure?


A hermetically sealed enclosure provides the perfect protection from dust and moisture of internal electrical components and devices in a range of applications. This form of hermetic enclosure is ideal for when space is limited or restricted and allows PCB (printed circuit boards) and other standard electronic components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Hermetic enclosures are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a hermetically sealed enclosure


PC hermetically sealed enclosures can easily be mounted to a variety of surfaces via a screw or hook, providing quick installation and deinstallation making them a very versatile enclosure that is perfect for protecting electrical devices and components.

What is PC plastic?


PC or polycarbonate is a type of impact resistant thermoplastic material that is ideal for protecting electrical parts and components, as well a wide range of applications. PC also features a high heat resistance, low frequency and high voltage insulating properties making it a very versatile and durable material.

What is an IP rating?


IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.

If I modify the enclosure will the IP rating remain the same?


Any modifications made to the enclosure will subsequently reduce the IP protective level.

Are hermetic enclosures available in other materials?


Depending on the application required, hermetic enclosures are manufactured in a variety of materials such as metal, ABS plastic and polycarbonate.

What Mounting Plate Is Suitable With This Enclosure?


This enclosure is compatible with RS PRO enclosure mounting plate 1920705

Related links