- RS Stock No.:
- 185-6076
- Brand:
- RS PRO
200 In AU stock for next working day delivery
560 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$4.156
(exc. GST)
$4.572
(inc. GST)
Units | Per unit | Per Bag* |
10 + | $4.156 | $41.56 |
*price indicative |
- RS Stock No.:
- 185-6076
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Cable Entry Small Seal
Pair these cable glands insert grommets seamlessly with your cable entry systems for enhanced functionality. Featuring a tapered shape, these grommets facilitate effortless pressing, while their wave-cut profile ensures a snug and precise fit around individual cables. Installation is made easy, providing a user-friendly solution for your cable management needs.
Features and Benefits
- Efficient routing of cables, whether with or without connectors
- Enhanced sealing with innovative wave-cut design
- Exceptional flexibility provided by innovative membrane
- Utilised for routing pre-terminated cables alongside cable entry components
Applications
- Cable Entry Systems
Certifications
- IP66 rated
- CULus
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 8mm |
Minimum Cable Diameter | 7mm |
Material | TPE |
Colour | Grey |
IP Rating | IP66 |
Locknut Included | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Number of Pieces | 10 |
Standards Met | RoHS Compliant, UL |
Kit Includes | Seal |
Operating Temperature Range | -40 → +90 °C |