RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal

Subtotal (1 bag of 10 units)*

$52.40

(exc. GST)

$57.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
10 +$5.24$52.40

*price indicative

RS Stock No.:
185-6092
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Kit

Kit Contents

1 x Seal

Number of Pieces

10

Series

Black RAL 9005

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant, UL

COO (Country of Origin):
DE
The RS PRO Cable gland kits has sealing elements of plug in mounting type and 18mm of maximum cable diameter.

Halogen-free

Strain relief

Related links