- RS Stock No.:
- 185-6081
- Brand:
- RS PRO
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$4.602
(exc. GST)
$5.062
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $4.602 | $46.02 |
50 + | $3.788 | $37.88 |
*price indicative |
- RS Stock No.:
- 185-6081
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Cable gland kits has sealing elements of plug in mounting type and 15mm of maximum cable diameter.
Halogen-free
Strain relief
Strain relief
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 15mm |
Minimum Cable Diameter | 14mm |
Material | TPE |
Colour | Grey |
IP Rating | IP66 |
Locknut Included | No |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Number of Pieces | 10 |
Standards Met | RoHS Compliant, UL |
Operating Temperature Range | -40 → +90 °C |
Kit Includes | Seal |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Grey TPE Cable Gland Kit 9mm Min IP66
- RS PRO Grey TPE Cable Gland Kit 17mm Min IP66
- Bulgin 900 Series Black White Cable Gland 14mm Min IP68
- RS PRO Grey Cable Gland Kit 14mm Max, IP66
- RS PRO Grey TPE Cable Gland Kit 8mm Max, IP66
- Bulgin 7000 Series Black White PG13.5 Thread 15mm Max
- RS PRO Grey TPE Cable Gland Kit 19mm Min IP66