- RS Stock No.:
- 184-8506
- Mfr. Part No.:
- SHO61103
- Brand:
- Showa
422 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$49.56
(exc. GST)
$54.52
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $49.56 | $0.496 |
*price indicative |
- RS Stock No.:
- 184-8506
- Mfr. Part No.:
- SHO61103
- Brand:
- Showa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Showa 6110PF Disposable Gloves Size 9
Powder free Nitrile disposable gloves from Showa use Eco Best Technology (EBT) to be fully biodegradable within landfill.
The glove provides the user a resistance to chemicals with EN374 approvals. Engineered from a full foam latex and the aerated material reduces heat loss by trapping in the heat inside the glove. However the liner will dissipate sweat and moisture away making it comfortable to work. The EGT allow this glove to provide high performance hand protection within many applications, whilst being fully biodegradable to do your bit for the environment.
These gloves offer a soft and comfortable fitment making them ideal for a wide range of applications within Automotive, Laboratories, and Agriculture. These gloves are also food safe making them suitable for handling foods making them ideal for catering and food preparation.
Features and Benefits
- Water repellent surface combined with thermal liner keeps hands warm and dry
- Aerated material reduces heat loss via conduction and eliminates convection by trapping warm air inside the glove
- Eco Best Technology (EBT) fully biodegradable
- EN374, KPT and Cat III approvals
- Powder Free
- Various sizes available
Typical Applications
• Aerospace
• Agriculture
• Automotive
• Construction
• Highway maintenance
• Manufacturing
• Railways
• Wet work
Sizes Available
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Nitrile |
Colour | Green |
Glove Type | Powder Free |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | 6110PF |
Food Safe | Yes |
Anti-Static | No |
Related links
- Disposable Gloves
- Showa 6110PF Green Powder-Free Nitrile Disposable Gloves XL 100 per Pack
- RS PRO Red Vinyl Disposable Gloves, Size XL
- SW Black Nitrile Disposable Gloves, Size S
- Showa 6110PF Green Powder-Free Nitrile Disposable Gloves Medium...
- Reldeen Disposable Gloves
- Showa Disposable Gloves
- Kimberly Clark Disposable Gloves