RS PRO Standard, 2 Tip, 125 mm Blade, 235 mm Overall
- RS Stock No.:
- 182-9760
- Distrelec Article No.:
- 304-04-117
- Brand:
- RS PRO
Subtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.10 |
*price indicative
- RS Stock No.:
- 182-9760
- Distrelec Article No.:
- 304-04-117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 235mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 235mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
For square socket (Robertson) screws
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
RS PRO Square Screwdrivers with Soft Grip Handle
Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.
The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.
Features and benefits
• Manufactured using chrome vanadium molybdenum steel for durability
• Matt chrome finish providing excellent corrosion resistance
• Soft grip handle enhancing comfort and torque
• Perfect for use with square screws, providing an excellent connection without risk of slipping
• Allows for one handed operation
• Available in the most popular sizes
Applications
Robertson or square screwdrivers are a type of hand tool used to tighten and loosen screws with a square insert. Due to the square recess locking the tip in the center, they allow for one handed operation when driving the screwdriver. Robertson or square screwdrivers are used in applications such as:
• Automotive
• Boat construction
• DIY
• Construction
• Industrial
• Electrical
FAQs
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
What sizes are available?
RS PRO square screwdrivers are available in the following three sizes:
1829759 - no.1
1829760 - no.2
1829761 - no.3
Related links
- RS PRO Standard 125 mm Blade, 235 mm Overall
- Facom Standard 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
