RS PRO Standard, 1 Tip, 100 mm Blade, 200 mm Overall

Subtotal (1 unit)*

$12.47

(exc. GST)

$13.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.47

*price indicative

RS Stock No.:
182-9759
Distrelec Article No.:
304-04-116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard

Product Type

Torx & Torx Plus Screwdriver

Tip Size

1

VDE/1000V Approved

No

Blade Length

100mm

Overall Length

200mm

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Soft Grip Handle

Standards/Approvals

No

RoHS Status: Exempt

For square socket (Robertson) screws

Chrome Vanadium Molybdenum steel blade

Matt chrome finish

Black tip

Softgrip handle

RS PRO Square Screwdrivers with Soft Grip Handle


Introducing square screwdrivers (also known as Robertson screwdrivers) from RS PRO, a range of high quality square tipped hand tools ideal for tightening and loosening square (Robertson) head screws in a range of applications. RS PRO square screwdrivers feature chrome vanadium molybdenum steel blades with a matt chrome finish, offering excellent durability and corrosion resistance. The screwdrivers also feature a soft grip handle to enhance comfort and grip, whilst improving torque.

The square tip type allows for one handed operation and provides a secure connection into the screw head, eliminating the risk of it slipping out and damaging the surface area. RS PRO square screwdrivers are available in the 3 most popular Robertson sizes including size no.1, size no.2 and size no.3.

Features and benefits


• Manufactured using chrome vanadium molybdenum steel for durability

• Matt chrome finish providing excellent corrosion resistance

• Soft grip handle enhancing comfort and torque

• Perfect for use with square screws, providing an excellent connection without risk of slipping

• Allows for one handed operation

• Available in the most popular sizes

Applications


Robertson or square screwdrivers are a type of hand tool used to tighten and loosen screws with a square insert. Due to the square recess locking the tip in the center, they allow for one handed operation when driving the screwdriver. Robertson or square screwdrivers are used in applications such as:

• Automotive

• Boat construction

• DIY

• Construction

• Industrial

• Electrical

FAQs


Is this screwdriver magnetised?


No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?


No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

What sizes are available?


RS PRO square screwdrivers are available in the following three sizes:

1829759 - no.1

1829760 - no.2

1829761 - no.3

Related links