Fantech Automatic Stainless Steel Hand Dryer 900 W, 300 mm x 169 mm x 252mm
- RS Stock No.:
- 181-8942
- Mfr. Part No.:
- RAPDRY-SS
- Brand:
- Fantech
Subtotal (1 unit)*
$1,065.55
(exc. GST)
$1,172.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,065.55 |
*price indicative
- RS Stock No.:
- 181-8942
- Mfr. Part No.:
- RAPDRY-SS
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Hand Dryer | |
| Case Material | Stainless Steel | |
| Supply Voltage | 240V | |
| Automatic/Manual | Automatic | |
| Flow Rate | 89m³/h | |
| Mount Type | Wall | |
| Power | 900W | |
| Depth | 300mm | |
| Height | 169mm | |
| Width | 252mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Hand Dryer | ||
Case Material Stainless Steel | ||
Supply Voltage 240V | ||
Automatic/Manual Automatic | ||
Flow Rate 89m³/h | ||
Mount Type Wall | ||
Power 900W | ||
Depth 300mm | ||
Height 169mm | ||
Width 252mm | ||
Standards/Approvals No | ||
The Rapid Dry from Fantech Trade is a hand dryer that not only looks sleek, but it is smart too. Hands-free operation is made possible by an automatic IR sensor which stops the hand dryer within one second after you move your hands away. A round nozzle creates a concentrated air flow which speeds up drying time and reduces air waste. This smart functionality makes the Rapid Dry perfect for energy saving as it dries where you need it, when you need it.
The Rapid Dry hand dryer is made from robust stainless steel which protects the hand dryer and remains easy to clean. The hands-free operation also makes the Rapid Dry hygienic so it is great for areas which require the upmost hygiene. There is also an anti-bacterial filter within the dryer.
The Rapid Dry is ideal for public restrooms in offices, schools, hospitals, airports, shopping centres etc.
• Minimal maintenance required
• Long term performance
• IR auto-sensing
• Warm and cold air setting
• Hands-free operation
• Rapid drying time
• 304 stainless steel case
• Energy efficient
• Overheating protection
• IP22 rated water resistant
• 300 x 252 x 169 mm
Related links
- Fantech Automatic Stainless Steel Hand Dryer, 240 mm x 212 mm x 270 mm
- Fantech Automatic Hand Dryer 1.4 kW, 250 mm x 670 mm x 300 mm
- Vent-Axia Automatic Stainless Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm
- Aquarius Plastic White Wall Rolled Hand Towel Towel Dispenser, 436 mm x 252 mm x 32.6 cm
- Schneider Electric Bakelite White Adaptable Enclosure Box 625 mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 250 mm x 252 mm x 252 mm
- Schneider Electric Bakelite White Adaptable Enclosure Box 500 mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 375 mm x 252 mm x 252 mm
