RS PRO Insulated Crimp Bootlace Ferrule, 9mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Grey
- RS Stock No.:
- 178-7319
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$11.20
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,700 unit(s) ready to ship
- Plus 12,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.112 | $11.20 |
| 1000 - 1900 | $0.11 | $11.00 |
| 2000 - 4900 | $0.107 | $10.70 |
| 5000 - 24900 | $0.105 | $10.50 |
| 25000 + | $0.086 | $8.60 |
*price indicative
- RS Stock No.:
- 178-7319
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Wire Size mm² | 4mm² | |
| Pin Diameter | 2.8 mm, 3.2mm | |
| Insulation Material | Nylon | |
| Number of Entries | 1 | |
| Colour | Grey | |
| Pin Length | 9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 16.4mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Wire Size mm² 4mm² | ||
Pin Diameter 2.8 mm, 3.2mm | ||
Insulation Material Nylon | ||
Number of Entries 1 | ||
Colour Grey | ||
Pin Length 9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 16.4mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Insulated Crimp Bootlace Ferrules
Introducing the RS PRO range of insulated crimp bootlace ferrules, a selection of high quality and robust ferrules ideal for providing a secure connection between wire strands and terminals. RS PRO insulated bootlace ferrules are available in a variety of sizes and colours and feature tin plated copper tube terminals with nylon insulation, ensuring excellent durability and performance. RS PRO insulated ferrules are perfect for use in a wide range of industrial wiring and ensure stranded wires are terminated correctly and safely.
Features and Benefits
- Available in a wide range of AWG sizes and colours
- Nylon insulation for enhanced durability and protection
- Tin plated copper tube terminals offering excellent contact
- Quick and easy to install to stranded wires in a range of applications
- Terminals can be crimped with ease for a secure connection
Applications
Insulated crimp bootlace ferrules, alternatively referred to as cord end terminals, are perfect for use with industrial applications that require a secure connection between a stranded wire and a terminal, with many sizes and colours available. Insulated ferrules often feature nylon insulated openings with tin plated copper terminals, allowing stranded wires to be inserted and crimped with ease for a secure and reliable connection with terminals. Bootlace ferrules are used in a wide range of areas including:
- Control units
- Circuit breakers
- Switching cabinets
- Function units
FAQs
Why use a cord end terminal?
Many applications require stranded wires to be connected to terminals to operate correctly. Although for some applications simply inserting the bare strands into the terminal and screwing them is sufficient, this can result in a poor connection with more heavy duty industrial applications. Using a cord end terminal, or bootlace ferrule, allows the wire strands to be securely crimped to create a uniform and superior connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Grey colour
One entry
Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7319
Large Pack Size
RS stock no: 270-7525
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Insulated Bootlace Ferrule 2.8mm Pin Diameter Grey
- RS PRO Insulated Bootlace Ferrule 2.8mm Pin Diameter Orange
- RS PRO Crimp Bootlace Ferrule 2.8mm Pin Diameter, 4mm² Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Grey
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Grey
- RS PRO Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Grey
- Weidmuller Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter Grey
