RS PRO Offset, PH1 x PH2 Tip, 100 mm Blade VDE/1000V Approved, 100 mm Overall

Subtotal (1 unit)*

$12.55

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
  • Plus 164 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.55

*price indicative

RS Stock No.:
176-3423
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Offset

Product Type

Right Angle Screwdriver

Tip Size

PH1 x PH2

VDE/1000V Approved

Yes

Insulation

Uninsulated

Blade Length

100mm

Overall Length

100mm

ESD Safe

No

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Offset Phillips Screwdriver


Introducing Phillips offset screwdrivers from our trusted and reliable own brand RS PRO, a range of hand tools ideal for driving screws in tight spaces. RS PRO offset Phillips screwdrivers feature two slotted tips at right angles to the shaft allowing you to tighten or loosen Phillips (cross type) screws with ease, even in confined spaces. RS PRO offset Phillips screwdrivers also feature a stylish black handle for extra comfort and control.

Features and benefits


• Lightweight durable design

• Double ended slotted tips

• Tips at right angles to work with tight spaces

• Easy to use

• Ergonomic and stylish black handle for grip and comfort

Common applications


Offset Phillips screwdrivers are ideal for use with cross head screws and are perfect for working with limited space. Screwdrivers are an essential hand tool found in many tool kits and are used in a range of applications such as:

• Construction

• DIY

• Industrial

• Automotive

What is an offset screwdriver?


An offset screwdriver (also known as a right-angle screwdriver) is a type of hand tool used to drive screws to secure a fixture. An offset screwdriver features two ends at right angles to the shaft, allowing them to be used with screws in tight spaces. The angle also helps to improve torque in areas where space is limited, making them a very versatile screwdriver.

What is a Phillips tip for?


A Phillips screwdriver tip is used to tighten and loosen cross head type screws in a variety of tasks and applications. They feature a cross type tip to easily slot into a Phillips head screw and allow torque. The rounded edges of a Phillips tip enable the head to cam-out of the screw if too much torque is applied.

Are offset screwdrivers available with Phillips tips?


RS PRO also offer an offset screwdriver featuring slotted tips:

• 1763431 – Slotted offset screwdriver (5.5 mm)

• 1763422 – Slotted offset screwdriver (4.0 mm)

Related links