Bulk discount available
Subtotal (1 unit)*
$110.95
(exc. GST)
$122.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.95 |
| 5 + | $91.32 |
*price indicative
- RS Stock No.:
- 176-1719
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 20μm | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Maximum Flow Rate | 1900NL/min | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO 6150 | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Filter | ||
Filtration Size 20μm | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Maximum Flow Rate 1900NL/min | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO 6150 | ||
Filter Type Air Filter | ||
RS Pro semiautomatic manual filters for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.
- Filtration Grade: 20μm
Related links
- RS PRO 20 μm 3/4 in G 15 bar Pneumatic Filter 6250 NL/min max
- RS PRO 20 μm 1/2 in G 15 bar Pneumatic Filter 3750 NL/min max
- RS PRO 20 μm 3/8 in G 15 bar Pneumatic Filter 3750 NL/min max
- Festo D series 40 μm 1/4 in G 12 bar Pneumatic Filter 1900 L/min max with Automatic drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 1900 L/min max with Automatic drain
- Festo D series 40 μm 1/4 in G 16 bar Pneumatic Filter 1900 L/min max with Manual drain
- Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1900 L/min max with Manual drain
- RS PRO 1/8 in Regulator - 15 bar G T
