Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with Manual drain
- RS Stock No.:
- 203-0623
- Mfr. Part No.:
- LFMA-3/4-D-MAXI
- Brand:
- Festo
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$777.92
(exc. GST)
$855.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $777.92 |
- RS Stock No.:
- 203-0623
- Mfr. Part No.:
- LFMA-3/4-D-MAXI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is maxi and manually rotate. Its maximum standard flow rate is 1,900 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 1900L/min |
Related links
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with...
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 1μm G 3/4 Pneumatic Filter 2220L/min max with Manual drain
- Festo D series 40μm G 3/4 Pneumatic Filter 5000L/min max with Manual drain
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1110L/min max with...
- Festo D series 0.01μm G 3/4 Pneumatic Filter with Manual drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with...
- Festo D series 0.01μm G 1/2 Pneumatic Filter 500L/min max with Manual drain