Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with Automatic drain
- RS Stock No.:
- 203-0715
- Mfr. Part No.:
- LFMA-3/4-D-MAXI-A
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$922.77
(exc. GST)
$1,015.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $922.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0715
- Mfr. Part No.:
- LFMA-3/4-D-MAXI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is maxi and fully automatically. Its maximum standard flow rate is 1,900 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 1900L/min |
Related links
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with...
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1110L/min max with...
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with...
- Festo D series 40μm G 3/4 Pneumatic Filter 5000L/min max with...
- Festo D series 0.01μm G 3/8 Pneumatic Filter 450L/min max with...
- Festo D series 0.01μm G 3/8 Pneumatic Filter 880L/min max with...
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 1μm G 3/4 Pneumatic Filter 2220L/min max with Manual drain