- RS Stock No.:
- 175-7821
- Mfr. Part No.:
- FLUKE-1550C FC w/IR3000
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$9,343.00
(exc. GST)
$10,277.30
(inc. GST)
Units | Per unit |
1 + | $9,343.00 |
- RS Stock No.:
- 175-7821
- Mfr. Part No.:
- FLUKE-1550C FC w/IR3000
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 1550C FC with IR3000FC
The Fluke 1550C FC Tester together with the IR3000 FC connector and Fluke Connect App allow users to perform advanced insulation testing by wirelessly transfering test results from the tester to Fluke Connect which eliminates error-prone paperwork and saves your technician's time. Kit includes industrial hard case and high voltage test lead. This insulation resistance tester offers digital insulation testing up to 5 kV, making it ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.
Test voltages to up 5 kV and save time by trending on the spot only with Fluke Connect
Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC
Selectable test voltages in 50 V steps
Measurements can be stored in up to 99 memory locations
Long battery life gives the user over 750 tests between charges
Large digital/analog LCD for easy viewing
Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC
Selectable test voltages in 50 V steps
Measurements can be stored in up to 99 memory locations
Long battery life gives the user over 750 tests between charges
Large digital/analog LCD for easy viewing
Contents
1550C FC w/IR3000FC 175-7821
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC power cord
Soft carrying case
English manual
User's manual on CD-ROM
Quick reference card
Software license agreement
Registration card
USB-IR cable installation guide
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC power cord
Soft carrying case
English manual
User's manual on CD-ROM
Quick reference card
Software license agreement
Registration card
USB-IR cable installation guide
Specifications
Attribute | Value |
---|---|
Model Number p | 1550C FC |
Tester Type | Insulation Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 5000V |
Maximum Insulation Resistance Measurement | 1TΩ |
Display Type | LCD |
Test Current | 1 nA → 2 mA |
Battery Type | Rechargeable Lead Acid (Yuasa NP2.8-12) |
Battery Life | 750 Tests |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Length | 277mm |
Width | 269mm |
Height | 160mm |
Dimensions | 277 x 269 x 160mm |
Weight | 3.7kg |
Related links
- Fluke 376 FC Clamp Meter Bluetooth Max Current 2.5 (Probe) kA ac...
- Fluke 374 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- Fluke 1507 Insulation Tester 1000V Max CAT III 600V
- RS PRO DT-9230 600V ac/dc Battery Powered, CAT III 1000V
- Megger MIT525 Insulation Tester 5000V Max CAT IV
- John Drummond DRUMTL20 500V ac/dc CAT III 1000V
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Battery Powered,...