Phoenix Contact OPT Series Solid State Relay, Through Hole Mount, 6V Control
- RS Stock No.:
- 171-1899
- Mfr. Part No.:
- 2967992
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 10 units)*
$490.59
(exc. GST)
$539.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $49.059 | $490.59 |
| 20 - 30 | $47.833 | $478.33 |
| 40 + | $47.097 | $470.97 |
*price indicative
- RS Stock No.:
- 171-1899
- Mfr. Part No.:
- 2967992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Control Voltage | 6V | |
| Series | OPT | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Height | 28mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Control Voltage 6V | ||
Series OPT | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Height 28mm | ||
Width 15mm | ||
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available
Related links
- Phoenix Contact OPT Series Solid State Relay
- Phoenix Contact OPT Series Solid State Relay, 2 A Load
- Phoenix Contact OPT Series Solid State Relay, Through Hole
- Phoenix Contact OPT Series Solid State Relay PCB Mount, 66 V dc Load
- Phoenix Contact OPT-24DC/230AC/ 1 Series Solid State Relay, Through Hole
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 15 A Load, DIN Rail Mount
- Phoenix Contact OPT-24DC/48DC/100 Series Solid State Relay
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay, PCB Mount
