Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3867
- Mfr. Part No.:
- 7000034044
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Sandpaper Type | Sanding Sheet | |
| Grit Size | P120 | |
| Grade | Fine | |
| Sheet Size | 230 x 280mm | |
| Length | 230mm | |
| Width | 280mm | |
| Number of Sheets per Pack | 50 | |
| Series | 618 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Sandpaper Type Sanding Sheet | ||
Grit Size P120 | ||
Grade Fine | ||
Sheet Size 230 x 280mm | ||
Length 230mm | ||
Width 280mm | ||
Number of Sheets per Pack 50 | ||
Series 618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M™ Paper Sheet 618 Light Grey 230mm x 280mm P120
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
Features and Benefits
• Provides a sharp, aggressive cut with a fine finish due to the silicon carbide abrasive mineral
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
Alternative Grades
3M™ Paper Roll 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating.
Typical Applications
• Use in applications requiring an aggressive cut with a fine finish
Related links
- 3M 3M P120 Grit Fine Sanding Sheet, 280mm x 230mm
- 3M P240 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P280 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P400 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P220 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P80 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P320 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P180 Grit Fine Sanding Sheet, 230mm x 280mm
