- RS Stock No.:
- 168-3868
- Mfr. Part No.:
- 7000034038
- Brand:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 50
$130.52
(exc. GST)
$143.57
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $130.52 | $2.61 |
*price indicative |
- RS Stock No.:
- 168-3868
- Mfr. Part No.:
- 7000034038
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Paper Sheet 618 Light Grey 230mm x 280mm P150
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
Features and Benefits
• Provides a sharp, aggressive cut with a fine finish due to the silicon carbide abrasive mineral
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
Alternative Grades
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating. Use 3M™ Paper Sheet 618 to give a sharp, aggressive cut with a fine finish. Our 618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
Typical Applications
• Use in applications requiring an aggressive cut with a fine finish
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P150 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |