DesignSpark, Camera Module Interchangeable Lens with 1080 x 720 pixels Resolution
- RS Stock No.:
- 163-3895
- Mfr. Part No.:
- RP-VC1N
- Brand:
- DesignSpark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3895
- Mfr. Part No.:
- RP-VC1N
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Type | Interchangeable Lens | |
| Supported Video Ports | Raspberry Pi | |
| Maximum Supported Resolution | 1080 x 720 pixels | |
| Dimensions | 21.7 x 35 x 24mm | |
| Height | 24mm | |
| Length | 35mm | |
| Width | 21.7mm | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Type Interchangeable Lens | ||
Supported Video Ports Raspberry Pi | ||
Maximum Supported Resolution 1080 x 720 pixels | ||
Dimensions 21.7 x 35 x 24mm | ||
Height 24mm | ||
Length 35mm | ||
Width 21.7mm | ||
- COO (Country of Origin):
- JP
Related links
- Extech BR450W-D 5.5 mm probe Borescope 1280 x 720 pixels Resolution, LED Illumination
- Extech BR450W-A2 3.9 mm probe Borescope 1280 x 720 pixels Resolution
- DesignSpark Camera Lens Interchangeable Lens
- DesignSpark Camera Lens Interchangeable Lens
- DesignSpark Camera Lens Interchangeable Lens
- DesignSpark Camera Lens Interchangeable Lens
- Omron FH-SCX Inspection Camera LED Illumination, Plastic
- Omron FH-SMX Inspection Camera LED Illumination, Plastic