Samtec MECT Series Right Angle Female Edge Connector, Surface Mount, 20-Contacts, 0.8mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 159-981
- Mfr. Part No.:
- MECT-110-01-M-D-RA1
- Brand:
- Samtec
361 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.40
(exc. GST)
$5.94
(inc. GST)
Units | Per unit |
1 - 14 | $5.40 |
15 - 49 | $5.33 |
50 - 99 | $5.09 |
100 - 249 | $4.98 |
250 + | $4.90 |
- RS Stock No.:
- 159-981
- Mfr. Part No.:
- MECT-110-01-M-D-RA1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec Edge Connector, Solder Termination Method, Dual-Row - MECT Series - MECT-110-01-M-D-RA1
Want to extend the reach of your PCB? Grab this 0.8mm pitch edge connector from Samtec to create a connection point for extension cards. Thanks to its 20 contacts, the unit channels multiple circuits to streamline your electronic setup. For versatility, this SFP interface supports Gigabit Ethernet, Fibre Channel and other communication protocols. As its LCP housing insulates the live components, you can hot-swap parts without any risk of an electric shock. Measuring only 11 (L) x 5.2 (W) x 7.4mm (D), it fits into most small-sized enclosures.
Features & Benefits
Mates with SFP, XFP and XENPAK transceivers for flexible use
Performs glitch-free in temperatures as low as -55°C and as high as +125°C
Highly conductive phosphor bronze contacts reliably zip signals between components
Performs glitch-free in temperatures as low as -55°C and as high as +125°C
Highly conductive phosphor bronze contacts reliably zip signals between components
Applications
Computer assemblies
Telecommunications networks
Aerospace systems
Test and measuring instruments
Telecommunications networks
Aerospace systems
Test and measuring instruments
How do I install this edge connector?
Installation is a breeze, as you simply solder the unit onto the edge of your PCB. The metallic tracks on the rim mate with the contacts to provide an electrical connection.
What's the voltage rating of this part?
This edge connector has a voltage rating of 265V AC, so it's built for medium-voltage electrical setups.
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 2A |
Voltage Rating | 265 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MECT |
Width | 5.2mm |
Length | 11mm |
Depth | 7.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...
- Samtec PCIE Series Female Edge Connector 36-Contacts 2-Row, Solder...
- Samtec SFP+ Connector Female 2-Port 20-Position, MECT-110-01-M-D-RA1-TR
- Samtec MECT Series Vertical Edge Connector 0.88 Pitch, 2-Row
- TE Connectivity Standard Edge II Series Edge Connector 2.54mm...
- TE Connectivity Standard Edge II Series Female Edge Connector...
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...
- Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge...