Samtec FFSD Series Ribbon Cable, IDC Ribbon, 1.27 mm Pitch, 20, 203.2 mm Length
- RS Stock No.:
- 159-880
- Mfr. Part No.:
- FFSD-10-D-08.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.57
(exc. GST)
$19.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 74 | $17.57 |
| 75 - 399 | $16.87 |
| 400 + | $16.18 |
*price indicative
- RS Stock No.:
- 159-880
- Mfr. Part No.:
- FFSD-10-D-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | IDC Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Series | FFSD | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type IDC Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Series FFSD | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Samtec FFSD Series Ribbon Cable, 0.5 A Current Rating, 1.27mm Pitch - FFSD-10-D-08.00-01-N
This ribbon cable by Samtec features Tiger Eye IDC connectors that falls under the FFSD series. With its 30 AWG conductor strand and 20-way connectors, this flat cable has RoHS compliance and a grey sheath colour. The terminated cable also offers a 200mm length for various applications.
Features & Benefits
• Stranded 30 AWG conductor for reliable connectivity
• Tiger Eye IDC female connectors on both ends
• 20-way design for versatile usage
• RoHS compliant for environmentally friendly operation
• Flat ribbon cable with a grey sheath for easy installation
• 200mm length provides flexibility in applications
Applications
• Ideal for connecting female Tiger Eye IDC connectors
• Suitable for use in automation and electronic applications
Can it be used for secure connections between devices?
Yes, the ribbon cable is designed to provide reliable connectivity between female Tiger Eye IDC connectors.
Will it work for applications requiring a 20-way cable?
Yes, the cable offers a 20-way design, making it reliable for various applications.
Is the cable compliant with RoHS standards?
Yes, the ribbon cable is RoHS compliant, ensuring environmentally friendly operation.
Related links
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
