RawlPlug Plastic Wall Plug 28mm, 6mm Fixing Hole
- RS Stock No.:
- 154-2487
- Mfr. Part No.:
- R-PDM-UNORED/300
- Brand:
- RawlPlug
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-2487
- Mfr. Part No.:
- R-PDM-UNORED/300
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Type | Wall Plug | |
| Length | 28mm | |
| Fixing Hole Diameter | 6mm | |
| Maximum Fixing Thickness | 55mm | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Type Wall Plug | ||
Length 28mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 55mm | ||
Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug Uno™ Universal Plug.
From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.
Features and Benefits.
- UNO Universal fixing plug.
- Lightweight to medium weight fixing.
- Use on any solid and hollow cavity base material.
- Excellent for use with unknown substrates and holes.
- Short length is an added benefit on thin walls.
- Maximum expansion and grip.
- 100% anchoring due to split design.
- Anti-rotation fins prevent spinning in the drilled hole.
- Fitted lip prevents slipping inside over-sizes holes.
- Made from Plastic.
- Various colours available.
Typical Fixings Applications.
- Shelving.
- Suspended ceilings.
- Electrical fitting.
- Cable trays.
- Boilers.
- Radiators.
- Lighting.
- Bathroom fittings.
- Truly universal uses.
Material the UNO Universal Masonry Plug is Compatible with?
- Concrete.
- Solid brick.
- Solid sand-lime brick.
- Vertically perforated clay block.
- Hollow sand-lime brick.
- Aerated concrete block.
- Plasterboard.
UNO Universal Plugs Available?
- Stock number 5213403, 6 mm x 28mm, Red, quantity 288.
- Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.
- Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.
- Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.
- Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.
- Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.
- Stock number 1542487, 6 mm x 28 mm, fixing thickness 55 mm, Red, quantity 300.
- Stock Number 1542486, 7 mm x 30 mm, fixing thickness 60 mm, Brown, quantity 300.
- Stock number 1542484, with screw, 6 mm x 28 mm, Red, quantity 500.
- Stock number 1542485, with screw, 7 mm x 30 mm, Brown, quantity 350.
How to use the UNO Universal Plug?
- Drill a hole ensuring it is the correct diameter required.
- Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.
- Insert a screw of the correct diameter and length into the universal plug, tighten as required.
Related links
- RawlPlug Brown Plastic Wall Plug, 30 mm Length
- RawlPlug Brown Plastic Wall Plug
- RawlPlug Red Plastic Wall Plug, 28 mm Length
- RawlPlug Yellow Plastic Wall Plug, 24 mm Length
- RawlPlug Wall Plug
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RawlPlug Steel Expanding Bolt Cavity Fixing, 10 mm fixing hole diameter
- RawlPlug Stainless Steel Expanding Bolt Cavity Fixing, 8 mm fixing hole diameter
