RawlPlug Brown Plastic Wall Plug, 30 mm Length
- RS Stock No.:
- 154-2486
- Mfr. Part No.:
- R-PDM-UNOBR/300
- Brand:
- RawlPlug
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-2486
- Mfr. Part No.:
- R-PDM-UNOBR/300
- Brand:
- RawlPlug
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
| Brand | RawlPlug | |
| Colour | Brown | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Material | Plastic | |
| Standards/Approvals | DIN 965T, DIN 85, DIN 84, DIN 964, DIN 933, DIN 7985, ISO 7379, DIN 912, ISO 7380, DIN 916, DIN 931, DIN 965, DIN 7985T, DIN 963 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Colour Brown | ||
Product Type Wall Plug | ||
Length 30mm | ||
Material Plastic | ||
Standards/Approvals DIN 965T, DIN 85, DIN 84, DIN 964, DIN 933, DIN 7985, ISO 7379, DIN 912, ISO 7380, DIN 916, DIN 931, DIN 965, DIN 7985T, DIN 963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RawlPlug Uno™ Universal Plug.
From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.
Features and Benefits.
Typical Fixings Applications.
Material the UNO Universal Masonry Plug is Compatible with?
UNO Universal Plugs Available?
How to use the UNO Universal Plug?
Related links
- RawlPlug Brown Plastic Wall Plug, 30 mm Length
- RawlPlug Brown Plastic 30 mm Length
- RawlPlug Plastic Wall Plug 28mm, 6mm Fixing Hole
- RawlPlug Brown Plastic Wall Plug
- RawlPlug Brown 30 mm Length
- RawlPlug Red Plastic Wall Plug, 28 mm Length
- RawlPlug Yellow Plastic Wall Plug, 24 mm Length
- RawlPlug Brown Steel Wall Plug, 28 mm Length