3M 431 Conductive Metallic Tape, 25mm x 55 m 149 °C Max, Shiny Silver
- RS Stock No.:
- 144-4033
- Distrelec Article No.:
- 302-03-552
- Mfr. Part No.:
- 431 25MMX55M
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $26.70
View bulk pricing optionsSubtotal (1 unit)*
$91.23
(exc. GST)
$100.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 151 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $91.23 | - |
| 15 - 74 | $89.45 | $26.70 |
| 75 + | $73.60 | $1,322.25 |
*price indicative
- RS Stock No.:
- 144-4033
- Distrelec Article No.:
- 302-03-552
- Mfr. Part No.:
- 431 25MMX55M
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Aluminium Foil | |
| Width | 25mm | |
| Thickness | 80μm | |
| Length | 55m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4.5N/cm | |
| Colour | Shiny Silver | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 33.8N/cm | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 149°C | |
| Complies with EN Legislation | No | |
| Model Number | 431 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Aluminium Foil | ||
Width 25mm | ||
Thickness 80μm | ||
Length 55m | ||
Conductivity Conductive | ||
Adhesion Strength 4.5N/cm | ||
Colour Shiny Silver | ||
Adhesive Material Acrylic | ||
Tensile Strength 33.8N/cm | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 149°C | ||
Complies with EN Legislation No | ||
Model Number 431 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Metallic Tape, Aluminium Foil Type, Acrylic Adhesive - 431 25MMX55M
This metallic tape from 3M helps your equipment stick it out in demanding conditions. It comes in handy for a broad range of tasks, from heat shielding to mechanically holding wires and cooling coils in electrical appliances. The acrylic liner has an adhesive strength of 4.5N/cm, ensuring superior sticking strength even in tough environments. As this tape has a high maximum operating temperature of +149°C, it's a reliable option for use when the heat is on.
• Generous 55m length for multiple taping jobs
• Durable aluminium foil backing resists flames, moisture and UV
• Suitable as a maskant when electroplating aluminium, as it won't contaminate the bath
Applications
• Heat reflection and dissipation
• Light enhancement
• Splicing thin gauge foils
The soft aluminium is thermally conducting 3M 431 Foil Tape dissipates the heat over the surface of the foil backing to reduce heat spots and protects the subject from the effects of high temperatures. The 431 tape is capable of withstanding temperatures of 149°C without losing any of its fundamental properties.
Is this tape conductive?
Yes, this tape conducts both heat and electricity, so you can use it to protect plastic surfaces from radiant heat or to create a conductive connection between two metals.
• Conformable tape resists flames, moisture, weather, UV degradation, and many chemicals
• Thermally conductive tape reflects and dissipates radiant heat to protect plastic surfaces
• Light reflective tape enhances lighting efficiency
• Robust acrylic adhesive and foil backing provide long service life both indoors and out
Benefits of choosing 3M Aluminium Foil Tape
Extreme Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes would diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most indoor and outdoor applications.
Benefits of choosing 3M Aluminium Foil Tape
Extreme Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes would diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most indoor and outdoor applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Similar 3M Tapes in this Range
• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m
• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m
• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m
• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m
• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m
• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m
• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m
• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m
• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
Similar 3M Tapes in this Range
• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m
• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m
• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m
• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m
• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m
• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m
• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m
• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m
• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 431 Conductive Metallic Tape, 19mm x 55 m 149 °C Max
- 3M Conductive Metallic Tape, 50mm x 55 m 149 °C Max
- 3M Conductive Metallic Tape, 12mm x 55 m 149 °C Max
- 3M 425 Conductive Aluminium Tape, 25mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 19mm x 55 m +149 °C Max
- 3M 425 Conductive Metallic Tape, 38mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 75mm x 55 m 149 °C Max
- 3M 425 Conductive Metallic Tape, 102mm x 55 m 149 °C Max