3M 425 Conductive Metallic Tape, 102mm x 55 m 149 °C Max, Silver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$603.92

(exc. GST)

$664.31

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$603.92
5 - 9$591.28
10 +$577.15

*price indicative

RS Stock No.:
533-496
Distrelec Article No.:
304-01-147
Mfr. Part No.:
XT-0007-1728-7
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Metallic Tape

Backing Material

Dead Soft Aluminium

Thickness

120μm

Width

102mm

Length

55m

Conductivity

Conductive

Colour

Silver

Adhesion Strength

5.1N/cm

Adhesive Material

Acrylic

Tensile Strength

5.3N/cm

Minimum Operating Temperature

-54°C

Complies with EN Legislation

No

Maximum Operating Temperature

149°C

Model Number

425

Standards/Approvals

No

COO (Country of Origin):
US

3M Metallic Tape, 55m Length, 102mm Width - 425 Series - XT-0007-1728-7


Keep your sensitive electrical devices under wraps with this metallic tape from 3M. It's a multitasker that's suitable for use in sealing and heat shielding or reflecting applications. As it's conductive, it also helps things flowing smoothly when used with electrical components. A soft aluminium backing means the tape's highly flexible, so it's a cinch to apply in hard-to-reach places. As it's supplied in a length of 55m, you'll have plenty at hand for multiple jobs.

Features & Benefits


• Easy-release paper liner for fuss-free application

• Complies with F.A.R. 25.853(a) standards for safe use in aviation applications

• Flame-resistant for safety in the event of a fire

Applications


• Chemical production

• HVAC systems

• Construction sites

• Electrical engineering

• Lighting installations

Can this tape withstand extreme temperatures?


Yes, thanks to its broad operating temperature range of -54°C to +149°C, it can handle the demands of harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy