3M 425 Conductive Metallic Tape, 38mm x 55 m 149 °C Max, Silver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$185.43

(exc. GST)

$203.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$185.43
15 - 74$181.82
75 +$149.64

*price indicative

RS Stock No.:
144-4029
Distrelec Article No.:
302-14-502
Mfr. Part No.:
425 38MMX55M
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Aluminium Foil

Product Type

Metallic Tape

Thickness

120μm

Width

38mm

Length

55m

Conductivity

Conductive

Adhesion Strength

5.1N/cm

Colour

Silver

Adhesive Material

Acrylic

Tensile Strength

49N/cm

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

149°C

Complies with EN Legislation

No

Standards/Approvals

No

Model Number

425

COO (Country of Origin):
US

3M Metallic Tape, 38mm Width, 55m Length - 425 38MMX55M


This metallic tape is a conductive aluminium foil product designed for electrical and electronic work where EMI/RFI attenuation, grounding and thermal resilience are required. It combines a metal backing with an acrylic adhesive to provide conductive contact and is intended for use across a range of industrial environments, including repair, shielding and bonding tasks.

Features and Benefits:


• Conductive backing enables effective EMI shielding and grounding
• Acrylic adhesive offers strong tack with 5.1 N/cm adhesion force
• Heat-tolerant construction resists temperatures from −54°C to 149°C
• High tensile strength of 49 N/cm sustains mechanical stress
• Thin profile at 0.12mm maintains flexibility for conforming surfaces

Applications


• Suitable for EMI/RFI shielding in control cabinets and enclosures
• Ideal for establishing electrical earthing on chassis and panels
• Used for sealing and repairing ductwork and thermal insulation joints
• Can be used for bonding conductive seams on cable assemblies
• Used with sensors and actuators in automation equipment for noise mitigation

How does the tape behave when applied to uneven substrates?


Its 0.12mm thickness and aluminium foil backing allow it to conform to curved and irregular surfaces while maintaining conductive contact across the joint.

What temperature conditions can it tolerate during continuous operation?


It remains functional across a wide temperature range from −54°C up to 149°C, making it suitable for both cold storage and elevated-temperature zones.

How robust is the tape against mechanical strain after application?


With a tensile strength of 49 N/cm, it withstands significant pulling forces and helps maintain seam integrity under vibration or handling.

What adhesive performance can be expected immediately after application?


The acrylic adhesive delivers an initial adhesion strength of 5.1 N/cm, providing prompt tack for positioning and long-term bond retention.

Is the electrical continuity through the tape suitable for grounding tasks?


Yes

the conductive aluminium backing provides a low-resistance path for earthing and conductive shielding when applied correctly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy