RS PRO Power Relay, 110 V ac Coil, 8 A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

$22.72

(exc. GST)

$24.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$22.72
5 +$18.69

*price indicative

RS Stock No.:
144-1607
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

110 V ac

Contact Configuration

DPDT

Series

RFT

Terminal Type

PCB Pin

Switching Current

8 A

Switching DC Voltage

30 V dc

Switching AC Voltage

30 V ac

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Maximum Operating Temperature

55°C

Coil Resistance

5.5kΩ

Coil Power

530mW

Length

29mm

Height

27mm

Width

12.6 mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN
1 pole 12A, 2 pole 8A

Slim and compact size

High-capacity and high reliability

RS Pro RFT Series DPCO Relays


RS Pro RFT series double pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits


Double Pole 5A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately

Note

For base please see stock number 144-1609

Related links