RS PRO Power Relay, 230V ac Coil, 12A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

$20.32

(exc. GST)

$22.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
  • Plus 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.32
5 +$16.73

*price indicative

RS Stock No.:
144-1600
Distrelec Article No.:
304-03-948
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

RFT

Terminal Type

PCB Pin

Switching Current

12A

Switching AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching DC Voltage

30V dc

Coil Resistance

23kΩ

Maximum Operating Temperature

55°C

Width

12.6mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

530mW

Height

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS PRO Non-Latching Relay, SPDT, Plug-In, 230 V AC Coil, 10 A Switching Current


This RS PRO non-latching relay plugs into your circuit to switch the current on and off. It stays in the 'normally closed' (NC) position for safety until a live current is applied. Then the relay switches to 'normally open' (NO), activating your circuit.

Checking the device's internal function is easy, thanks to the see-through window cover material. You can tell which type of current is active by the colour-coded buttons – red for alternating (AC) and blue for direct current (DC).

This product meets a variety of international standards, including the Care Quality Commission (CQC), Underwriters Laboratories (UL) and the Conformité Européenne (CE), so it's safe to use. It also complies with the Restriction of Hazardous Substances (RoHS) ensuring it contains only minimal amounts of any potentially harmful materials.

Features and Benefits


• Interface application

• Coil power of 530 mW

• Coil resistance of 23 kΩ

• Coil voltage of 230 V AC

• Single pole, double throw (SPDT) contact configuration

• Silver alloy contact material

• Dimensions of 29 (lenght) x 28 (height) x 12.6 mm (depth)

• Isolation coil to contact of 5 kV AC

• Life of 10000000 cycles

• Operating temperature range of -40°C to +55°C

• Maximum switching current (AC) of 10 A

• Maximum switching current (DC) of 12 A

• Maximum switching power (AC) of 250 V, 1 VA

• Maximum switching power (DC) of 30 V, 0.53 W

• Plug-in mounting type

• Single pole

• Interface relay module switching classification

• High capacity and reliability

• Slim, compact size

• Meets European conformity (CE), Care Quality Commission (CQC) and Underwriters Laboratories (cULus) standards

• Printed circuit board (PCB) pin terminal type

Related links