- RS Stock No.:
- 140-8026
- Mfr. Part No.:
- ASMZG2000A058L13
- Brand:
- Siretta
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1
$132.96
(exc. GST)
$146.26
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $132.96 |
5 + | $119.67 |
- RS Stock No.:
- 140-8026
- Mfr. Part No.:
- ASMZG2000A058L13
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Male to TNC Male LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and a TNC Male connector:
ASMZG500A058L13 - 5 m cable (124-8840)
ASMZG1000A058L13 - 10 m cable (124-8841)
ASMZG1500A058L13 - 15 m cable (140-8024)
ASMZG2000A058L13 - 20 m cable (140-8026)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMZG500A058L13 - 5 m cable (124-8840)
ASMZG1000A058L13 - 10 m cable (124-8841)
ASMZG1500A058L13 - 15 m cable (140-8024)
ASMZG2000A058L13 - 20 m cable (140-8026)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
TNC male to FME female low loss cables
TNC male to FME female low loss cables
The Siretta cable loss checker shows the difference in frequency loss between low loss cables, and standard RG58 cables
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Connector 1 | TNC |
Terminated/Unterminated | Terminated |
Coaxial Type | LLC200A |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.15 dB |
Length | 20m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Series | ASM |
Shielding | Tinned Copper Braid |
Insulation Material | Foam PE |
Conductor Material | Copper |
Size of Strands | 10.2 mm |
Sheath Material | PVC |
Related links
- RS PRO Male TNC to Male TNC Coaxial Cable RG58C/U Coaxial, Terminated
- Siretta ASM Series Male TNC to Female FME Coaxial Cable LLC200A...
- Siretta ASM Series Male SMA to Male RP-SMA Coaxial Cable LLC200A...
- Siretta ASM Series Male TNC to Female TNC Coaxial Cable LLC200A...
- Siretta ASM Series Female N Type to Male SMA Coaxial Cable LLC200A...
- Telegartner Male TNC to Male TNC Coaxial Cable RG58 Coaxial, Terminated
- Siretta ASM Series Male SMA to Female SMA Coaxial Cable LLC200A...
- Siretta ASM Series Male N Type to Male SMA Coaxial Cable LLC200A...