Siretta SMA, TNC Series, 10 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 124-8841
- Mfr. Part No.:
- ASMZG1000A058L13
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$104.88
(exc. GST)
$115.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $104.88 |
| 5 + | $94.40 |
*price indicative
- RS Stock No.:
- 124-8841
- Mfr. Part No.:
- ASMZG1000A058L13
- Brand:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF LLC200A | |
| Outside Diameter | 4.94 mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.64 dB/m | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | SMA, TNC | |
| Conductor Material | Copper | |
| Jacket Material | Foam Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF LLC200A | ||
Outside Diameter 4.94 mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.64 dB/m | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series SMA, TNC | ||
Conductor Material Copper | ||
Jacket Material Foam Polyethylene | ||
SMA Male to TNC Male LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and a TNC Male connector:
ASMZG500A058L13 - 5 m cable (124-8840)
ASMZG1000A058L13 - 10 m cable (124-8841)
ASMZG1500A058L13 - 15 m cable (140-8024)
ASMZG2000A058L13 - 20 m cable (140-8026)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Related links
- Siretta SMA 5 m Black, Terminated
- Siretta FME 10 m Black, Terminated
- Siretta SMA Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME 10 m Black, Terminated
- Siretta RP-SMA 10 m Black, Terminated
- Siretta N Type 10 m Black, Terminated
- Siretta SMA 20 m Black, Terminated
- Siretta SMA 15 m Black, Terminated
