Siretta ASM Series, 20 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 140-8022
- Mfr. Part No.:
- ASMR2000A058L13
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$151.63
(exc. GST)
$166.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $151.63 | - |
| 5 + | $136.47 | 9% |
*price indicative
- RS Stock No.:
- 140-8022
- Mfr. Part No.:
- ASMR2000A058L13
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | LLC200A | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.15 dB | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Series | ASM | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type LLC200A | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.15 dB | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Series ASM | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- TW
SMA Male to N-Type Male LLC200A Coaxial Cables, Siretta
The cable has an SMA Male connector and an N-Type Male connector:
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
- RS Stock No. 1407625
- Mfr. Part No. ASMA2000C058L13
1 Bag of 1
$123.28
- RS Stock No. 1408020
- Mfr. Part No. ASMN2000A058L13
1 Bag of 1
$171.07
- RS Stock No. 1407628
- Mfr. Part No. ASMA2000F058L13
1 Bag of 1
$120.87
- RS Stock No. 1408026
- Mfr. Part No. ASMZG2000A058L13
1 Bag of 1
$139.02
Related links
- Siretta N Type 20 m Black, Terminated
- Siretta N Type 15 m Black, Terminated
- Siretta N Type 3 m Black, Terminated
- Siretta SMA Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta RP-SMA 20 m Black, Terminated
- Siretta FME 20 m Black, Terminated
- Siretta N Type 5 m Black, Terminated
- Siretta N Type 10 m Black, Terminated










