- RS Stock No.:
- 140-7627
- Mfr. Part No.:
- ASMA2000E058L13
- Brand:
- Siretta
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$119.04
(exc. GST)
$130.94
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $119.04 |
5 + | $107.14 |
- RS Stock No.:
- 140-7627
- Mfr. Part No.:
- ASMA2000E058L13
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Male to FME Male LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Male connector:
ASMA500E058L13 - 5 m cable (124-8835)
ASMA1000E058L13 - 10 m cable (124-8836)
ASMA1500E058L13 - 15 m cable (140-7622)
ASMA2000E058L13 - 20 m cable (140-7627)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMA500E058L13 - 5 m cable (124-8835)
ASMA1000E058L13 - 10 m cable (124-8836)
ASMA1500E058L13 - 15 m cable (140-7622)
ASMA2000E058L13 - 20 m cable (140-7627)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
The Siretta low loss extension cable range offers a number of different connector types and cable length options to help meet your specific requirements for RF installation. The effectiveness of your wireless application is often influenced by being able to mount your antenna in the most optimum position for signal strength. A Siretta low loss extension cable can help achieve this and gain the best performance from your wireless application.
Up to 6GHz
SMA Male
FME Male
Low Loss
SMA Male
FME Male
Low Loss
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | FME |
Coaxial Type | LLC200A |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.15 dB |
Length | 20m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Sheath Material | PVC |
Shielding | Tinned Copper Braid |
Insulation Material | Foam PE |
Conductor Material | Copper |
Size of Strands | 10.2 mm |
Series | ASM |
Related links
- Siretta ASM Series Male SMA to Female FME Coaxial Cable LLC200A...
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG174/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG62A/U Coaxial, Unterminated
- Alpha Wire MEC COAXIAL Series Coaxial Cable RG59B/U Coaxial, Unterminated
- Siretta ASMA Series Male SMA to Male FME Coaxial Cable RF LLC200A...
- Siretta ASM Series Male FME to Female FME Coaxial Cable LLC200A...
- Siretta ASM Series Male SMA to Male FME Coaxial Cable RG174...
- Telegartner Male FME to Male FME Coaxial Cable RG58C/U Coaxial, Terminated