Siretta ASMA Series, 5 m, RF LLC200A Coaxial, Terminated 50 Ω
- RS Stock No.:
- 124-8835
- Mfr. Part No.:
- ASMA500E058L13
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$76.82
(exc. GST)
$84.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.82 |
| 5 + | $69.14 |
*price indicative
- RS Stock No.:
- 124-8835
- Mfr. Part No.:
- ASMA500E058L13
- Brand:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF LLC200A | |
| Outside Diameter | 4.95 mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | ASMA | |
| Jacket Material | Gas-injected Foam Polyethylene | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF LLC200A | ||
Outside Diameter 4.95 mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series ASMA | ||
Jacket Material Gas-injected Foam Polyethylene | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
SMA Male to FME Male LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Male connector:
ASMA500E058L13 - 5 m cable (124-8835)
ASMA1000E058L13 - 10 m cable (124-8836)
ASMA1500E058L13 - 15 m cable (140-7622)
ASMA2000E058L13 - 20 m cable (140-7627)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Related links
- Siretta ASMA Series RF LLC200A Coaxial, Terminated 50 Ω
- Siretta ASMA Series RF LLC100A Coaxial, Terminated 50 Ω
- Siretta ASMA Series RF LLC200A Coaxial, Terminated 50 Ω
- Siretta ASMZ Series RF LLC200A Coaxial, Terminated 50 Ω
- Siretta ASMN Series RF LLC200A Coaxial, Terminated 50 Ω
- Siretta ASME Series RF LLC200A Coaxial, Terminated 50 Ω
- Siretta ASMA Series Terminated 50 Ω
- Siretta ASMR Series RF LLC200A Coaxial, Terminated 50 Ω
