RS PRO SSC2 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS Stock No.:
- 136-8883
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$175.15
(exc. GST)
$192.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $175.15 |
| 5 + | $144.13 |
*price indicative
- RS Stock No.:
- 136-8883
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | ABS | |
| Material Type | Plastic | |
| Internal Height | 150mm | |
| Series | SSC2 | |
| Internal Width | 400mm | |
| Internal Depth | 300mm | |
| External Height | 212mm | |
| Waterproof | Yes | |
| External Depth | 335mm | |
| External Width | 464mm | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black, Red | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material ABS | ||
Material Type Plastic | ||
Internal Height 150mm | ||
Series SSC2 | ||
Internal Width 400mm | ||
Internal Depth 300mm | ||
External Height 212mm | ||
Waterproof Yes | ||
External Depth 335mm | ||
External Width 464mm | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black, Red | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO ABS Stackable Tool Boxes
RS PRO ABS Stackable Tool Boxes made from shockproof ABS In addition with technical and structural features that make these boxes the ideal choice for your application. Suitable for all Tradesman and professionals. These cases offer a side stacking system that allows cases to be locked on one another.
Features and Benefits
• Stackable tool boxes from the SSC series with a new innovative design;• Solid and robust;• Sealed boxes offer total protection against rain and humidity;• Bear weights higher than other cases on the market;• Safe and easy to transport
Stackable
RS PRO ABS stacking system: by placing one case on the other, they lock automatically like a magnet. Comes with 2 spring-loaded snap-locks and feet on the bottom which are designed to guide top-case easily in the right position
Self-balancing
RS PRO ABS Stackable Tool Boxes come with a new type of handle, sliding on rails, which offers equal weight distribution inside the box.
• Better handling;• Comfort in transport;• 8 joints on the lid
RS PRO ABS Stackable Tool Boxes Options
Application Information
RS PRO ABS Stackable Tool Boxes are the ideal choice for Engineers, workshops and DIY applications. Offer opportunities to all hand-tools or electric tools producers operating in different product categories.
Related links
- RS PRO Waterproof Plastic Equipment case, 362 x 464 x 335mm
- RS PRO Waterproof Plastic Equipment case, 142 x 464 x 335mm
- RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm
- RS PRO Waterproof Plastic Equipment case, 470 x 357 x 176mm
- RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm
- RS PRO Waterproof Plastic Equipment case, 250 x 142 x 65mm
- RS PRO Waterproof Plastic Equipment case, 206 x 167 x 90mm
- RS PRO Waterproof Plastic Equipment case, 246 x 175 x 80mm
