Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cap Nut, 1 x Contact Spring, 1 x Gland Body, 1 x Insert with Lamellar
- RS Stock No.:
- 136-8517
- Mfr. Part No.:
- 53112532
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$69.80
(exc. GST)
$76.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 315 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $13.96 | $69.80 |
| 75 - 245 | $13.624 | $68.12 |
| 250 + | $13.192 | $65.96 |
*price indicative
- RS Stock No.:
- 136-8517
- Mfr. Part No.:
- 53112532
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cap Nut, 1 x Contact Spring, 1 x Gland Body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Seal Insert | |
| Series | SKINTOP | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cap Nut, 1 x Contact Spring, 1 x Gland Body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Seal Insert | ||
Series SKINTOP | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, M20 x 1.5 Thread, IP68 Rating - SKINTOP Series - 53112532
Maximise the protection of copper-screened cables by adding this gland from LAPP to equipment and enclosures. It has a flexible spring to maintain contact with your braid or shield and reduce signal interference. Made with halogen-free materials, it's flame retardant to improve the safety of your electrical installation. As the unit is certified for use in Class III hazardous locations, it's well suited to heavy industries where ignitable fibres such as wood chips and fabric fibres are present.
Features & Benefits
• IP68 rating means it's dust-tight and temporarily submersible in water
• Static operating temperature range of -40°C to +100°C for use in harsh conditions
• Nickel-plated brass body and nut provide strong and durable strain relief
Applications
• Public transport systems
• Commercial buildings
• Automation and process control
• Marine industry
Is this cable gland easy to install?
As this cable gland is M20 threaded, it's quick and easy to screw onto control panels and machines.
Related links
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 7mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 7mm min. IP68, IP69
- Lapp Skintop MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP69K
