RS PRO Polyurethane Drain Cover for Drain Protection

Subtotal (1 unit)*

$693.29

(exc. GST)

$762.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.29

*price indicative

RS Stock No.:
136-7537
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Drain Cover

Application

Drain Protection

Material

Polyurethane

COO (Country of Origin):
FR

RS PRO Drain Cover


RS PRO portable drain cover is made from heavy-duty polyurethane and prevents spilled contaminants from entering the drainage system. The heavy-duty polyurethane is tear-resistant, durable, simple and easy to use. The drain cover moulds itself to the drain area creating a seal plus is also highly visible and compatible with most spills apart from aggressive chemicals.

FEATURES and BENEFITS:


Portable Drain Cover

Made from heavy-duty polyurethane

Moulds to the drain area

Prevents spills entering a drain

Tear resistant

Highly visible

Not compatible with aggressive chemicals

Compatible with oils, fuels, solvents and non-aggressive chemicals

Can be used multiple times

Durable

Easy to use

SIZES AVAILABLE:


RS stock no: 136-7537 - 90 x 90 cm

RS stock no: 136-7539 - 50 x 50 cm

RS stock no: 136-7538 - 60 x 60 cm

Related links