Pico Technology Connector Test Lead 36A, Red, 500 mm Lead Length
- RS Stock No.:
- 136-5318
- Mfr. Part No.:
- TA309
- Brand:
- Pico Technology
Subtotal (1 unit)*
$13.68
(exc. GST)
$15.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.68 |
*price indicative
- RS Stock No.:
- 136-5318
- Mfr. Part No.:
- TA309
- Brand:
- Pico Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Colour | Red | |
| Current | 36A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Colour Red | ||
Current 36A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
Pico Shrouded 4mm to 4mm Leads, 1000V CAT III, 0.5m Black or Red
The TA308 (RS 136-5317) is a black double insulated 0.5 m lead with shrouded male 4 mm banana plugs at each end, suitable for test environments that require 1000 V CAT III rated equipment to be used.;The TA309 (RS 136-5318) is a red double insulated 0.5 m lead with shrouded male 4 mm banana plugs at each end, suitable for test environments that require 1000 V CAT III rated equipment to be used.
Pico PC Based Instruments
Related links
- Pico Technology Connector Test Lead 36A 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 500 mm Lead Length
- Staubli Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
