Digilent Brushed Geared DC Geared Motor, 4.45 W, 12 V dc, 29 Ncm, 639 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 134-6440
- Mfr. Part No.:
- 290-006
- Brand:
- Digilent
Subtotal (1 unit)*
$50.03
(exc. GST)
$55.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $50.03 |
*price indicative
- RS Stock No.:
- 134-6440
- Mfr. Part No.:
- 290-006
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 4.45 W | |
| Output Speed | 639 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 29 Ncm | |
| Gear Ratio | 19.22:1 | |
| Dimensions | 22 (Dia.) x 64.05 mm | |
| Current Rating | 200 mA, 620 mA | |
| Length | 64.05mm | |
| Width | 22 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 4.45 W | ||
Output Speed 639 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 29 Ncm | ||
Gear Ratio 19.22:1 | ||
Dimensions 22 (Dia.) x 64.05 mm | ||
Current Rating 200 mA, 620 mA | ||
Length 64.05mm | ||
Width 22 (Dia.)mm | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 3 V dc 29 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 197 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 241 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 119 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 153 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1750 rpm, 8mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 12048 rpm, 6mm Shaft Diameter
