RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 29 Ncm, 12048 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 834-7593
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$63.36
(exc. GST)
$69.70
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $63.36 |
5 + | $52.15 |
**price indicative
- RS Stock No.:
- 834-7593
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 19.8 W | |
Output Speed | 12048 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 29 Ncm | |
Gearhead Type | Spur | |
Current Rating | 2.85 A | |
Length | 78mm | |
Width | 38.5mm | |
Depth | 39mm | |
Series | 919D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 19.8 W | ||
Output Speed 12048 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 29 Ncm | ||
Gearhead Type Spur | ||
Current Rating 2.85 A | ||
Length 78mm | ||
Width 38.5mm | ||
Depth 39mm | ||
Series 919D | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 241 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 29 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4819 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 2008 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1095 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 15 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 77 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 753 rpm, 6mm Shaft Diameter